



MAX25240EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25240EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25240EVKIT# |
Description | EVAL BOARD FOR MAX25240 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25240 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 4.5V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX25240 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,38000 € | 124,38 € |
| Unit Price without VAT: | 124,38000 € |
|---|---|
| Unit Price with VAT: | 148,01220 € |


