
MAX25232ATCF/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25232ATCF/V+TTR-ND - Tape & Reel (TR) 175-MAX25232ATCF/V+TCT-ND - Cut Tape (CT) 175-MAX25232ATCF/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25232ATCF/V+T |
Description | IC REG BUCK ADJ 3A 12TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25232ATCF/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,38800 € | 23,88 € |
| 25 | 2,19320 € | 54,83 € |
| 100 | 1,97850 € | 197,85 € |
| 250 | 1,87616 € | 469,04 € |
| 500 | 1,81450 € | 907,25 € |
| 1.000 | 1,76374 € | 1.763,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56546 € | 3.913,65 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

