
MAX25208ATPA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25208ATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25208ATPA/VY+ |
Description | HV 80V BUCK CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25208ATPA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 70V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,59600 € | 45,96 € |
| 75 | 3,94387 € | 295,79 € |
| 150 | 3,79227 € | 568,84 € |
| 300 | 3,66747 € | 1.100,24 € |
| 525 | 3,58305 € | 1.881,10 € |
| 1.050 | 3,49525 € | 3.670,01 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |


