IC RF TxRx Only General ISM < 1GHz 200MHz ~ 440MHz 28-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2511EEI+T

DigiKey Part Number
MAX2511EEI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2511EEI+T
Description
IC RF TXRX ISM<1GHZ 28QSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 200MHz ~ 440MHz 28-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX2511EEI+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-2dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
2.7V ~ 5.5V
Current - Receiving
24mA
Current - Transmitting
26mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,24526 €20.613,15 €
Manufacturers Standard Package
Unit Price without VAT:8,24526 €
Unit Price with VAT:9,81186 €