Direct

MAX2471EUT-T | |
|---|---|
DigiKey Part Number | MAX2471EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2471EUT-T |
Description | IC BUFFER 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Differential SOT-23-6 |
EDA/CAD Models | MAX2471EUT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 10 µA | |
Current - Supply | 5.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


