
MAX241EEWI+T | |
|---|---|
DigiKey Part Number | 175-MAX241EEWI+TTR-ND - Tape & Reel (TR) 175-MAX241EEWI+TCT-ND - Cut Tape (CT) 175-MAX241EEWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX241EEWI+T |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX241EEWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,19300 € | 91,93 € |
| 25 | 8,57480 € | 214,37 € |
| 100 | 7,89570 € | 789,57 € |
| 250 | 7,57184 € | 1.892,96 € |
| 500 | 7,37668 € | 3.688,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,21606 € | 7.216,06 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |

