
MAX240CMH+TD | |
|---|---|
DigiKey Part Number | MAX240CMH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX240CMH+TD |
Description | IC TRANSCEIVER FULL 5/5 44MQFP |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full RS232 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX240CMH+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |

