
MAX240CMH+D | |
|---|---|
DigiKey Part Number | MAX240CMH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX240CMH+D |
Description | IC TRANSCEIVER FULL 5/5 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full RS232 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX240CMH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 11,15400 € | 111,54 € |
| 96 | 9,64427 € | 925,85 € |
| 192 | 9,34339 € | 1.793,93 € |
| 288 | 9,19271 € | 2.647,50 € |
| 576 | 8,97174 € | 5.167,72 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |




