
MAX232MLP | |
|---|---|
DigiKey Part Number | MAX232MLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX232MLP |
Description | IC TRANSCEIVER 2/2 20LCC |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 20-LCC (8.9x8.9) |
Datasheet | Datasheet |
EDA/CAD Models | MAX232MLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC | |
Supplier Device Package | 20-LCC (8.9x8.9) | |
Base Product Number |

