
MAX22513ATI+ | |
---|---|
DigiKey Part Number | MAX22513ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22513ATI+ |
Description | IC TRANSCEIVER HALF 1/0 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Transceiver Half IO-Link 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22513ATI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/0 | |
Duplex | Half | |
Receiver Hysteresis | 550 mV | |
Data Rate | - | |
Voltage - Supply | 8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,47000 € | 9,47 € |
10 | 7,41500 € | 74,15 € |
25 | 6,90080 € | 172,52 € |
100 | 6,33550 € | 633,55 € |
364 | 5,97407 € | 2.174,56 € |
728 | 5,82791 € | 4.242,72 € |
1.092 | 5,75473 € | 6.284,17 € |
Unit Price without VAT: | 9,47000 € |
---|---|
Unit Price with VAT: | 11,26930 € |