
MAX22513ATI+T | |
|---|---|
DigiKey Part Number | 505-MAX22513ATI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22513ATI+T |
Description | IC TXRX FULL/HALF 1/1 28TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IO-Link 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22513ATI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 550 mV | |
Data Rate | - | |
Voltage - Supply | 8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,66756 € | 14.168,90 € |
| Unit Price without VAT: | 5,66756 € |
|---|---|
| Unit Price with VAT: | 6,74440 € |

