
MAX22507EEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22507EEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22507EEVKIT# |
Description | EVAL BOARD FOR MAX22507E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22507E - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | MAX22507E | |
Primary Attributes | 3V ~ 5V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,28000 € | 101,28 € |
| Unit Price without VAT: | 101,28000 € |
|---|---|
| Unit Price with VAT: | 120,52320 € |

