
MAX22346CAAP+ | |
|---|---|
DigiKey Part Number | MAX22346CAAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22346CAAP+ |
Description | DGTL ISO 3.75KV 4CH CAN 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422, RS485, SPI Digital Isolator 3750Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22346CAAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,25200 € | 52,52 € |
| 66 | 4,55667 € | 300,74 € |
| 132 | 4,38053 € | 578,23 € |
| 264 | 4,23549 € | 1.118,17 € |
| 528 | 4,11617 € | 2.173,34 € |
| 1.056 | 4,01795 € | 4.242,96 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |


