RF Amplifier IC ISM 800MHz ~ 1GHz 16-QSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2232EEE+

DigiKey Part Number
MAX2232EEE+-ND
Manufacturer
Manufacturer Product Number
MAX2232EEE+
Description
IC RF AMP ISM 800MHZ-1GHZ 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC ISM 800MHz ~ 1GHz 16-QSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX2232EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
800MHz ~ 1GHz
P1dB
-
Gain
23.9dB
Noise Figure
-
RF Type
ISM
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
20.3mA ~ 25mA
Test Frequency
915MHz
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-QSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Factory Stock: 15.800
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,69000 €6,69 €
105,80700 €58,07 €
255,49720 €137,43 €
1005,07260 €507,26 €
3004,76977 €1.430,93 €
5004,63842 €2.319,21 €
1.0004,46919 €4.469,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,69000 €
Unit Price with VAT:7,96110 €