
MAX22256CATB+ | |
|---|---|
DigiKey Part Number | 505-MAX22256CATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22256CATB+ |
Description | 36V H-BRIDGE TRANSFORMER DRIVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22256CATB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | - | |
Rds On (Typ) | 260mOhm LS, 520mOhm HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | 1A | |
Voltage - Supply | 5V ~ 36V | |
Voltage - Load | 5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 4,10252 € | 2.559,97 € |
| Unit Price without VAT: | 4,10252 € |
|---|---|
| Unit Price with VAT: | 4,88200 € |

