
MAX22207EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX22207EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22207EVKIT# |
Description | EVAL BOARD FOR MAX22207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22207 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MAX22207 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 172,98000 € | 172,98 € |
Unit Price without VAT: | 172,98000 € |
---|---|
Unit Price with VAT: | 205,84620 € |