
MAX22205ATU+ | |
|---|---|
DigiKey Part Number | 505-MAX22205ATU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22205ATU+ |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 38-TQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22205ATU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | 1, 1/2 | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 7.6A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,90400 € | 39,04 € |
| 25 | 3,60640 € | 90,16 € |
| 100 | 3,27920 € | 327,92 € |
| 364 | 3,06997 € | 1.117,47 € |
| 728 | 2,98536 € | 2.173,34 € |
| 1.092 | 2,94299 € | 3.213,75 € |
| 2.548 | 2,86860 € | 7.309,19 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |



