
MAX22201ATC+T | |
|---|---|
DigiKey Part Number | 175-MAX22201ATC+TTR-ND - Tape & Reel (TR) 175-MAX22201ATC+TCT-ND - Cut Tape (CT) 175-MAX22201ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22201ATC+T |
Description | 36V BRUSHED DC MOTOR DRIVER WITH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22201ATC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 3V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,51920 € | 37,98 € |
| 100 | 1,36220 € | 136,22 € |
| 250 | 1,28740 € | 321,85 € |
| 500 | 1,24230 € | 621,15 € |
| 1.000 | 1,20517 € | 1.205,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16598 € | 2.914,95 € |
| 5.000 | 1,14236 € | 5.711,80 € |
| 7.500 | 1,13054 € | 8.479,05 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |



