
MAX22195EVKIT# | |
|---|---|
DigiKey Part Number | MAX22195EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22195EVKIT# |
Description | EVAL BOARD FOR MAX22195 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22195 - Digital I/O Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital I/O | |
Embedded | - | |
Utilized IC / Part | MAX22195 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,93000 € | 97,93 € |
| Unit Price without VAT: | 97,93000 € |
|---|---|
| Unit Price with VAT: | 116,53670 € |

