
MAX22026AWA+ | |
|---|---|
DigiKey Part Number | 505-MAX22026AWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22026AWA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22026AWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 1.71V ~ 5.25V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,85520 € | 71,38 € |
| 100 | 2,58690 € | 258,69 € |
| 280 | 2,44521 € | 684,66 € |
| 560 | 2,37050 € | 1.327,48 € |
| 1.120 | 2,30897 € | 2.586,05 € |
| 2.520 | 2,25068 € | 5.671,71 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |


