
MAX22025AWA+T | |
|---|---|
DigiKey Part Number | 175-MAX22025AWA+TTR-ND - Tape & Reel (TR) 175-MAX22025AWA+TCT-ND - Cut Tape (CT) 175-MAX22025AWA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22025AWA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22025AWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 410 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.71V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,85520 € | 71,38 € |
| 100 | 2,58690 € | 258,69 € |
| 250 | 2,45888 € | 614,72 € |
| 500 | 2,38174 € | 1.190,87 € |
| 1.000 | 2,31824 € | 2.318,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,26598 € | 4.531,96 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |


