Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX213EEAI | |
|---|---|
DigiKey Part Number | MAX213EEAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX213EEAI |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX213EEAI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211EAI+ | Analog Devices Inc./Maxim Integrated | 33 | MAX211EAI+-ND | 13,36000 € | Parametric Equivalent |
| MAX211EEAI+ | Analog Devices Inc./Maxim Integrated | 486 | MAX211EEAI+-ND | 15,81000 € | Parametric Equivalent |
| MAX213EAI+ | Analog Devices Inc./Maxim Integrated | 76 | MAX213EAI+-ND | 13,36000 € | Parametric Equivalent |
| MAX213EEAI+ | Analog Devices Inc./Maxim Integrated | 23 | MAX213EEAI+-ND | 15,44000 € | Parametric Equivalent |
| MAX241EAI+ | Analog Devices Inc./Maxim Integrated | 13 | MAX241EAI+-ND | 15,68000 € | Parametric Equivalent |





