MAX208EAG+ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 16,60000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 226
Unit Price: 12,34000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 951
Unit Price: 17,14000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 46
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,75085 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: 4,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.966
Unit Price: 4,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 638
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,97526 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 201
Unit Price: 2,51000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.465
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.412
Unit Price: 2,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 1,68422 €
Datasheet
4/4 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208EAG+

DigiKey Part Number
MAX208EAG+-ND
Manufacturer
Manufacturer Product Number
MAX208EAG+
Description
IC TRANSCEIVER FULL 4/4 24SSOP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX208EAG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable