
MAX20800TPBA+ | |
|---|---|
DigiKey Part Number | 505-MAX20800TPBA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20800TPBA+ |
Description | IC CELL-STRING OPTIMIZER 10FCQFN |
Customer Reference | |
Detailed Description | Cell-String Optimizer 10-FCQFN (5.8x3) |
EDA/CAD Models | MAX20800TPBA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Cell-String Optimizer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVQFN | |
Supplier Device Package | 10-FCQFN (5.8x3) | |
Base Product Number |

