
MAX20480DATEI/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20480DATEI/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20480DATEI/VY+ |
Description | 7-CHANNEL AUTOMOTIVE SOC SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 7 Channel 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20480DATEI/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 7 | |
Voltage - Threshold | 7 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 28.8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 4,41567 € | 2.755,38 € |
| Unit Price without VAT: | 4,41567 € |
|---|---|
| Unit Price with VAT: | 5,25465 € |

