
MAX2042ETP+ | |
|---|---|
DigiKey Part Number | MAX2042ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2042ETP+ |
Description | IC MIXER 2-3GHZ UP/DWN 20TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC WiMax Up/Down Converter 2GHz ~ 3.0GHz 20-TQFN (5x5) |
EDA/CAD Models | MAX2042ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | WiMax | |
Frequency | 2GHz ~ 3.0GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7.3dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 138mA | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

