
MAX2041ETP | |
|---|---|
DigiKey Part Number | MAX2041ETP-ND |
Manufacturer | |
Manufacturer Product Number | MAX2041ETP |
Description | IC MIXER UPCONV/DOWNCONV QFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA2000, EDGE, GSM, W-CDMA Up/Down Converter 1.7GHz ~ 3GHz 20-TQFN (5x5) |
EDA/CAD Models | MAX2041ETP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | Cellular, CDMA2000, EDGE, GSM, W-CDMA | |
Frequency | 1.7GHz ~ 3GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7.4dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 145mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

