Boost, Buck Switching Regulator IC Positive Fixed 1.1V, 1.8V, 5V 3 Output 750mA, 1A, 3A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20419ATGO/V+T

DigiKey Part Number
505-MAX20419ATGO/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20419ATGO/V+T
Description
IC REG BUCK BST 1.1V TRPL 24TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost, Buck Switching Regulator IC Positive Fixed 1.1V, 1.8V, 5V 3 Output 750mA, 1A, 3A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20419ATGO/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,73547 €14.338,68 €
Manufacturers Standard Package
Unit Price without VAT:5,73547 €
Unit Price with VAT:6,82521 €