MAX20403AFLB/VY+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20403AFLE/VY+T

DigiKey Part Number
505-MAX20403AFLE/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20403AFLE/VY+T
Description
IC REG BUCK ADJ 3.5A 15FC2QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 15-WFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20403AFLE/VY+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
15-FC2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,61780 €4.044,50 €
5.0001,58694 €7.934,70 €
Manufacturers Standard Package
Unit Price without VAT:1,61780 €
Unit Price with VAT:1,92518 €