2/2 Transceiver Full RS232 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX203ECPP+G36

DigiKey Part Number
MAX203ECPP+G36-ND
Manufacturer
Manufacturer Product Number
MAX203ECPP+G36
Description
IC TRANSCEIVER FULL 2/2 20PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX203ECPP+G36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Factory Stock: 1.026
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,27000 €14,27 €
1810,82611 €194,87 €
3610,33861 €372,19 €
1089,73620 €1.051,51 €
2529,38329 €2.364,59 €
5049,15097 €4.612,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,27000 €
Unit Price with VAT:16,98130 €