cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20361AEWC+T

DigiKey Part Number
505-MAX20361AEWC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20361AEWC+T
Description
SINGLE CELL SOLAR HARVESTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 12-WLP (1.63x1.23)
Datasheet
 Datasheet
EDA/CAD Models
MAX20361AEWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Energy Harvesting
Current - Supply
1.43µA
Voltage - Supply
0V ~ 2.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (1.63x1.23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,07586 €7.689,65 €
Manufacturers Standard Package
Unit Price without VAT:3,07586 €
Unit Price with VAT:3,66027 €