
MAX20357EWX+T | |
---|---|
DigiKey Part Number | 505-MAX20357EWX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20357EWX+T |
Description | PLC AND HIGH-EFFICIENCY CHARGING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Line Communications PMIC 36-WLP (2.66x2.66) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20357EWX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Line Communications | |
Current - Supply | 380µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.66x2.66) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 3,52944 € | 7.058,88 € |
Unit Price without VAT: | 3,52944 € |
---|---|
Unit Price with VAT: | 4,20003 € |