6 XFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20337ENT+T

DigiKey Part Number
175-MAX20337ENT+TTR-ND - Tape & Reel (TR)
175-MAX20337ENT+TCT-ND - Cut Tape (CT)
175-MAX20337ENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20337ENT+T
Description
IC SWITCH SPST-NOX1 330MOHM 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 330mOhm 6-WLP (1.31x0.83)
Datasheet
 Datasheet
EDA/CAD Models
MAX20337ENT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
330mOhm
Channel-to-Channel Matching (ΔRon)
3mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
32.5ms, 8.8ms (Typ)
-3db Bandwidth
220MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
19pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-55dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP (1.31x0.83)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.801
Factory Stock: 32.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,29800 €12,98 €
251,18320 €29,58 €
1001,05650 €105,65 €
2500,99608 €249,02 €
5000,99110 €495,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89800 €2.245,00 €
5.0000,87892 €4.394,60 €
7.5000,86937 €6.520,27 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €