
MAX20333FENL+T | |
|---|---|
DigiKey Part Number | 505-MAX20333FENL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20333FENL+T |
Description | CLS WITH LOW POWER MODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 4.75A 15-WLP (2.1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20333FENL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 22V | |
Current - Output | 4.75A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLBGA | |
Supplier Device Package | 15-WLP (2.1x1.52) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27051 € | 3.176,28 € |
| 5.000 | 1,24517 € | 6.225,85 € |
| Unit Price without VAT: | 1,27051 € |
|---|---|
| Unit Price with VAT: | 1,51191 € |

