Charger IC Lithium Ion 16-WLP (1.8x1.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20332EWE+

DigiKey Part Number
MAX20332EWE+-ND
Manufacturer
Manufacturer Product Number
MAX20332EWE+
Description
IC BATT CHG LI-ION 1CELL 16WLP
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-WLP (1.8x1.9)
Datasheet
 Datasheet
EDA/CAD Models
MAX20332EWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.5A
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLBGA
Supplier Device Package
16-WLP (1.8x1.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types