
MAX20331EWL+ | |
|---|---|
DigiKey Part Number | MAX20331EWL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20331EWL+ |
Description | IC OVERVOLTAGE PROT CTRL 9-WLP |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 9-WLP (1.23x1.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20331EWL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.23x1.23) | |
Base Product Number |

