Image for MAX20331EWL+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20331EWL+T

DigiKey Part Number
MAX20331EWL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20331EWL+T
Description
IC OVERVOLTAGE PROT CTRL 9-WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage Protection Controller 9-WLP (1.23x1.23)
Datasheet
 Datasheet
EDA/CAD Models
MAX20331EWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Overvoltage Protection Controller
Applications
-
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.23x1.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32.500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,01468 €2.536,70 €
5.0000,99360 €4.968,00 €
7.5000,98304 €7.372,80 €
Manufacturers Standard Package
Unit Price without VAT:1,01468 €
Unit Price with VAT:1,20747 €