Direct

MAX2010ETI | |
|---|---|
DigiKey Part Number | MAX2010ETI-ND |
Manufacturer | |
Manufacturer Product Number | MAX2010ETI |
Description | IC RF PREDISTORTER ADJ QFN |
Customer Reference | |
Detailed Description | RF IC RF Predistorter CDMA2000, GSM/EDGE 500MHz ~ 1.1GHz Up to 12dB ACPR Improvement 28-TQFN (5x5) |
EDA/CAD Models | MAX2010ETI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | RF Predistorter | |
Frequency | 500MHz ~ 1.1GHz | |
RF Type | CDMA2000, GSM/EDGE | |
Secondary Attributes | Up to 12dB ACPR Improvement | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |


