
MAX20088ATPB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20088ATPB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20088ATPB/VY+ |
Description | QUAD PROTECTOR FOR CAMERA/SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 600mA 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20088ATPB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 3V ~ 15V | |
Current - Output | 600mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,72920 € | 68,23 € |
| 100 | 2,47090 € | 247,09 € |
| 490 | 2,27539 € | 1.114,94 € |
| 980 | 2,21392 € | 2.169,64 € |
| 1.470 | 2,18314 € | 3.209,22 € |
| 2.940 | 2,13801 € | 6.285,75 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |


