MAX20076EATCB/VY+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20077ATCB/VY+

DigiKey Part Number
505-MAX20077ATCB/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20077ATCB/VY+
Description
IC REG BUCK ADJ 2.5A 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20077ATCB/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
400kHz, 2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-TDFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.364
Factory Stock: 624
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,40400 €24,04 €
252,20720 €55,18 €
1001,99150 €199,15 €
2501,88860 €472,15 €
6241,80921 €1.128,95 €
1.2481,76126 €2.198,05 €
3.1201,71064 €5.337,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €