28-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20057ATIG/VY+

DigiKey Part Number
505-MAX20057ATIG/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20057ATIG/VY+
Description
IC REG BOOST ADJ/1V DL 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V, 5V) 2 Output 2A, 3.5A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20057ATIG/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.437
Factory Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,34300 €33,43 €
253,08880 €77,22 €
1002,80900 €280,90 €
4902,67747 €1.311,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €