MAX17502HAUD+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20051BAUD/V+T

DigiKey Part Number
MAX20051BAUD/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20051BAUD/V+T
Description
IC LED DRVR RGLTR PWM 2A 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX20051BAUD/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7.500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,32010 €5.800,25 €
Manufacturers Standard Package
Unit Price without VAT:2,32010 €
Unit Price with VAT:2,76092 €