
MAX20049DATEK/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20049DATEK/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20049DATEK/VY+ |
Description | MINI PMIC FOR REMOTE CAMERA POWE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Still Cameras Voltage Regulator IC 4 Output 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20049DATEK/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Digital Still Cameras | |
Number of Outputs | 4 | |
Voltage - Output | 1.2V, 1.8V, 3.3V, 3.8V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,26500 € | 32,65 € |
| 25 | 3,00920 € | 75,23 € |
| 100 | 2,72840 € | 272,84 € |
| 300 | 2,57187 € | 771,56 € |
| 500 | 2,51396 € | 1.256,98 € |
| 1.000 | 2,44755 € | 2.447,55 € |
| 2.500 | 2,37747 € | 5.943,68 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

