


MAX20049ATEF/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20049ATEF/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20049ATEF/VY+T |
Description | MINI PMIC FOR REMOTE CAMERA POWE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20049ATEF/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | Fixed, Fixed, Fixed, 3V, 500mA | |
Voltage/Current - Output 2 | Fixed, Fixed, Fixed, 3.1V, - | |
Voltage/Current - Output 3 | Fixed, Fixed, Fixed, 3.3V, - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,37747 € | 5.943,68 € |
| Unit Price without VAT: | 2,37747 € |
|---|---|
| Unit Price with VAT: | 2,82919 € |

