PMIC 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20012BATJH/VY+

DigiKey Part Number
505-MAX20012BATJH/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20012BATJH/VY+
Description
TWO-OUTPUT BUCK CONTROLLER FOR A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX20012BATJH/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Current - Supply
1.1mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 490
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4902,34765 €1.150,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34765 €
Unit Price with VAT:2,79370 €