
MAX20012BATJB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20012BATJB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20012BATJB/V+ |
Description | AUTOMOTIVE LOW-VOLTAGE 2-CHANNEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PWM Controller PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20012BATJB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Current - Supply | 1.1mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,11700 € | 51,17 € |
| 60 | 4,47800 € | 268,68 € |
| 120 | 4,30517 € | 516,62 € |
| 300 | 4,22133 € | 1.266,40 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |

