
MAX20010DATPR/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20010DATPR/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20010DATPR/V+ |
Description | IC REG BUCK ADJ 6A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20010DATPR/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,80402 € | 883,97 € |
| Unit Price without VAT: | 1,80402 € |
|---|---|
| Unit Price with VAT: | 2,14678 € |

