MAX20008EAFOB/VY+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20004AFOA/VY+

DigiKey Part Number
505-MAX20004AFOA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20004AFOA/VY+
Description
IC REG BUCK 5V 4A 17FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20004AFOA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Factory Stock: 5.460
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,50300 €35,03 €
253,23200 €80,80 €
1002,93380 €293,38 €
4202,72595 €1.144,90 €
8402,65189 €2.227,59 €
1.2602,61479 €3.294,64 €
2.5202,56038 €6.452,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €