Buck Switching Regulator IC Positive Programmable (Fixed) 1V (5V) 1 Output 3A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable (Fixed) 1V (5V) 1 Output 3A 20-WQFN Exposed Pad
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX20003CATPC/V+

DigiKey Part Number
MAX20003CATPC/V+-ND
Manufacturer
Manufacturer Product Number
MAX20003CATPC/V+
Description
IC REG BUCK PROG/1V 3A 20TQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 1V (5V) 1 Output 3A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20003CATPC/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
10V
Mfr
Current - Output
Packaging
Strip
Frequency - Switching
220kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
20-TQFN (5x5)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1205,02075 €602,49 €
Unit Price without VAT:5,02075 €
Unit Price with VAT:5,97469 €