


MAX20003CATPC/V+T | |
|---|---|
DigiKey Part Number | MAX20003CATPC/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20003CATPC/V+T |
Description | IC REG BUCK PROG/1V 3A 20TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V (5V) 1 Output 3A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20003CATPC/V+T Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 220kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 20-TQFN (5x5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,48362 € | 11.209,05 € |
| Unit Price without VAT: | 4,48362 € |
|---|---|
| Unit Price with VAT: | 5,33551 € |

